Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
Checking distributor stock and pricing after the page loads.
Central Semiconductor BCY79-IX technical specifications.
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BCY79 |
| RoHS | Not Compliant |