Power Bipolar Transistor, 9A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-218-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Max Collector Current | 9A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |