The CBAS17 is a silicon stabistor diode from Central Semiconductor. It features a maximum operating temperature of 150°C and a maximum power dissipation of 0.35W. This 3-pin device is packaged in a SOT-23 format. The CBAS17 operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Central Semiconductor CBAS17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CBAS17 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CBAS17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.