Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 400V V(RRM), Silicon, DIP-4
Central Semiconductor CBR1-D040S technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CBR1-D040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.