The CBR4M-L080 is a single phase bridge rectifier with a peak reverse repetitive voltage of 800V and a peak average forward current of 4A. It is packaged in a 4-pin through hole DM case with a maximum seated plane height of 19.3mm. The device is suitable for operating temperatures between -65°C and 150°C.
Central Semiconductor CBR4M-L080 technical specifications.
| Package/Case | Case DM |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 23.75(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 19.3(Max) |
| Seated Plane Height (mm) | 19.3(Max) |
| Pin Pitch (mm) | 5.59(Max) |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Peak Average Forward Current | 4A |
| Peak RMS Reverse Voltage | 560V |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor CBR4M-L080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.