Bridge Rectifier Diode, Schottky, 1 Phase, 1A, 40V V(RRM), Silicon, PLASTIC, HDDIP-4
Central Semiconductor CBRHDSH1-40LTR13 technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | SMD/SMT |
| Height | 2.7mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| Technology | SCHOTTKY |
| Width | 4.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.