Central Semiconductor CBRLDSH1-40 technical specifications.
| Height | 2.7mm |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Max Surge Current | 20A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| RoHS Compliant | No |
| Width | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.