The CCLH120 is a silicon current regulator diode with a maximum reverse voltage of 50V and a maximum power dissipation of 0.6W. It has a JEDEC package code of DO-35 and a 2-pin axial terminal position. The diode element is made of silicon and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Central Semiconductor CCLH120 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.70 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CCLH120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.