Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, 1 X 0.60 MM, 0.40 MM HEIGHT, LEADLESS, ULTRA SMALL, TLP, 2 PIN
Checking distributor stock and pricing after the page loads.
Central Semiconductor CFSH01-30L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Surge Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.