The CFTVS5V0LC is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a breakdown voltage of at least 6V and a maximum reverse voltage of 5V. The diode is designed to handle a maximum non-repetitive peak reverse power dissipation of 12W. The device is packaged in a 2-pin R-XBCC-N2 package with terminals positioned at the bottom.
Checking distributor stock and pricing after the page loads.
Central Semiconductor CFTVS5V0LC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |