The CJD200TR13 is a surface mount NPN bipolar junction transistor with a TO-252-3 package. It has a collector-emitter breakdown voltage of 25V and a maximum collector current of 5A. The transistor is rated for a maximum power dissipation of 1.4W and operates over a temperature range of -65°C to 150°C. It is not RoHS compliant, but is lead free.
Central Semiconductor CJD200TR13 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 1.8V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 65MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.