The CLL5241B is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is available in a 2-pin SOD-80 package with the terminals positioned at the end.
Central Semiconductor CLL5241B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CLL5241B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.