CLL Series 500 mW 100 V 250 mA SMT High Speed Switching Diode - SOD-80
Sign in to ask questions about the Central Semiconductor CLL914-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CLL914-TR technical specifications.
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Power Dissipation | 500mW |
| Reverse Recovery Time-Max | 4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CLL914-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.