DIODE GEN PURP 120V 250MA SOD923
Central Semiconductor CMAD4448TR technical specifications.
| Average Rectified Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 120V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMAD4448TR to view detailed technical specifications.
No datasheet is available for this part.