Trans Voltage Suppressor Diode, 80W, Unidirectional, 1 Element, Silicon, SOD-923, 2 PIN
Checking distributor stock and pricing after the page loads.
| Capacitance | 40pF |
| Clamping Voltage | 12.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7A |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 80W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | CMATVS5V0 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |