The CMDZ20L Zener diode from Central Semiconductor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 1uA and a power dissipation of 250mW. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000 units per reel. The CMDZ20L is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor CMDZ20L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMDZ20L technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Zener Current | 500mA |
| Zener Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMDZ20L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.