Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
Central Semiconductor CMDZ24L technical specifications.
| Impedance | 120R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 500mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.