The CMDZ24V is a zener diode from Central Semiconductor with a zener voltage of 24V and a voltage tolerance of 5%. It has a maximum reverse leakage current of 50nA and a power dissipation of 250mW. The diode is packaged in a plastic supermini-2 package and is available in quantities of 3000 on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor CMDZ24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMDZ24V technical specifications.
| Impedance | 70R |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 500mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMDZ24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.