Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
Sign in to ask questions about the Central Semiconductor CMDZ27L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMDZ27L technical specifications.
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Zener Current | 500mA |
| Zener Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMDZ27L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.