The CMDZ2L4 is a Zener diode with a voltage tolerance of 5% and a maximum reverse leakage current of 25uA. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The diode is packaged in a R-PDSO-G2 package and is available in quantities of 3000 per reel. Note that this product is not RoHS compliant.
Central Semiconductor CMDZ2L4 technical specifications.
| Impedance | 900R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 500mA |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
No datasheet is available for this part.