Diodes - General Purpose, Power, Switching Quad Diode Array High Speed
Sign in to ask questions about the Central Semiconductor CMEDA6I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMEDA6I technical specifications.
| Package/Case | SOT-28 |
| Forward Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 25nA |
| Packaging | Tape and Reel |
| Series | CMEDA |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMEDA6I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.