The CMHZ4106 is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 50nA and a power dissipation of 500mW. The diode is packaged in a 2-pin SOD-123 package and is available in quantities of 3000. The CMHZ4106 is not RoHS compliant.
Central Semiconductor CMHZ4106 technical specifications.
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 20.4mA |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.