This silicon zener diode features a maximum operating temperature of 150°C and a maximum power dissipation of 0.5W. It has a unidirectional polarity and is constructed with a single silicon diode element. The diode is packaged in a 2-pin configuration, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMHZ5236B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMHZ5236B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Central Semiconductor CMHZ5236B
Quick start guide for DC423, a 500kHz buck converter using the LT1956. Supports 7.5V-25V input (60V transient) and 5V output at 1A current with up to 90% efficiency.