The CMHZ5258BTR is a 36V 5% Zener diode available in a SOD surface mount package. It has an impedance of 70R and a maximum power dissipation of 250mW. The device operates over a temperature range of -65°C to 150°C and is compliant with lead-free standards. The CMHZ5258BTR is suitable for use in a variety of applications requiring a stable voltage reference.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
These are design resources that include the Central Semiconductor CMHZ5258BTR
Demonstration circuit 1961A featuring the LT8309 and LT3748 in an isolated no-opto flyback converter providing 12V at 5A from a 36V-72V input range.