The CENTRAL SEMICONDUCTOR CMJ3500 is a silicon field effect current regulator diode designed for applications requiring a constant current over a wide voltage range. It is manufactured in the epoxy molded, low profile SOD-123FL surface mount case. This device provides a stable output current of approximately 3.55mA and supports peak operating voltages up to 100V, making it suitable for current limiting and regulation in space-constrained electronic circuits.
Central Semiconductor CMJ3500 TR PBFREE technical specifications.
| Regulator Current (Ip) Max | 4.1mA |
| Regulator Current (Ip) Nom | 3.55mA |
| Peak Operating Voltage (Vpov) | 100V |
| Power Dissipation (Pd) | 500mW |
| Limiting Voltage (Vl) Max | 3.2V |
| Dynamic Impedance (Zt) Min | 250kΩ |
| Operating Temperature Range | -65 to +150°C |
| Storage Temperature Range | -65 to +175°C |
| RoHS | ROHS3 Compliant |
| REACH | Unaffected |
| Msl | Level 1 (Unlimited) |
No datasheet is available for this part.