The CMJ4500TR is a current regulating diode from Central Semiconductor, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a limiting voltage of 3.7V and a maximum supply voltage of 100V. The diode is packaged in a plastic package and is available on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Limiting Voltage-Max | 3.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Surface Mount |
| Output Current | 4.5mA |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |