Current Regulator Diode, 4.5mA I(S), 3.7V V(L), Silicon,
Checking distributor stock and pricing after the page loads.
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |