The CMJ5750TR is a current regulating diode from Central Semiconductor with a limiting voltage of 4.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a power dissipation of 500mW. The diode is packaged in a SOD package and is available in quantities of 3000. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Limiting Voltage-Max | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 100V |
| Output Current | 5.75mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |