Current Regulator Diodes 10.0 Curr Reg 50 PoV 500mW
Checking distributor stock and pricing after the page loads.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Limiting Voltage-Max | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 50V |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |