CMKT2907AG Series Dual PNP 60 V 350 mW 600 mA SMT Silicon Transistor - SOT-363
Central Semiconductor CMKT2907AGTR technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMKT2907AGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.