The CMLDM5757 is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a continuous drain current of 430mA. It has a drain to source resistance of 2 ohms and a power dissipation of 150 milliwatts. The device is packaged in a SOT-563 package and is available on tape and reel. It is not RoHS compliant.
Central Semiconductor CMLDM5757 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Resistance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.