The CMLDM7003TR is a 2 N-Channel FET with a maximum drain to source voltage of 50V and continuous drain current of 280mA. It is packaged in a SOT-563 surface mount package and is RoHS compliant. The device can operate over a temperature range of -65°C to 150°C and has a maximum power dissipation of 350mW. The input capacitance is 50pF and the Rds on max is 2 ohms.
Sign in to ask questions about the Central Semiconductor CMLDM7003TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMLDM7003TR technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Input Capacitance | 50pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Central Semiconductor CMLDM7003TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.