The CMLDM8005TR is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 350mW and is packaged in a cut tape format. The device features a continuous drain current of 650mA and a drain to source voltage of 20V. The MOSFET has an input capacitance of 100pF and a drain-source on resistance of 800mR. It is not RoHS compliant.
Central Semiconductor CMLDM8005TR technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 650mA |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 800mR |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 360mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.