The CMLM8205 is a P-channel junction field-effect transistor with a breakdown voltage of 50V and a continuous drain current of 280mA. It is packaged in a SOT-563 package and is available in tape and reel packaging. The device is rated for operation over a temperature range of -65°C to 150°C. It is not RoHS compliant.
Central Semiconductor CMLM8205 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 280mA |
| Drain to Source Breakdown Voltage | 50V |
| Drain to Source Resistance | 2.5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.