The CMLSH-4DO is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and a maximum reverse leakage current of 500nA. The diode is packaged in a SOT-563 package, which is a 6-pin variant. It is available in quantities of 3000 and packaged on a tape and reel. The CMLSH-4DO is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor CMLSH-4DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMLSH-4DO technical specifications.
| Package/Case | SOT-563 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLSH-4DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.