Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE, PICOMINI-6
Central Semiconductor CMLT3820G technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 280mV |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 100 |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMLT3820G to view detailed technical specifications.
No datasheet is available for this part.