DIODE SCHOTTKY 40V 1A SOD123F
Central Semiconductor CMMSH1-40G TR technical specifications.
| Average Rectified Current | 1A |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.