Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123F, 2 PIN
Central Semiconductor CMMSH1-40L technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMMSH1-40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.