TVS Diodes - Transient Voltage Suppressors SMD Trans Suppressor 12W ESD TVS
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.9pF |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 12W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |