The CMOZ24L is a Zener diode with a Zener voltage of 24V and a voltage tolerance of 5%. It has a maximum power dissipation of 250mW and a maximum reverse leakage current of 1uA. The diode is packaged in an ULTRAMINI plastic package with 2 leads. It operates over a temperature range of -65°C to 150°C.
Central Semiconductor CMOZ24L technical specifications.
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 250mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.