The CENTRAL SEMICONDUCTOR CMPD2005SG contains two High Voltage Silicon Switching Diodes manufactured by the epitaxial planar process. The device is epoxy molded in a SOT-23 surface mount package and is designed for applications requiring high voltage capability. The SG suffix indicates that the device is halogen-free.
Sign in to ask questions about the Central Semiconductor CMPD2005SG TR PBFREE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMPD2005SG TR PBFREE technical specifications.
| Peak Repetitive Reverse Voltage (Vrrm) | 350V |
| Continuous Reverse Voltage (Vr) | 300V |
| Continuous Forward Current (If) | 225mA |
| Average Rectified Forward Current (Io) | 200mA |
| Forward Voltage (Vf) Max | 1.25V |
| Reverse Current (Ir) Max | 100nA |
| Reverse Recovery Time (trr) | 50ns |
| Power Dissipation (Pd) | 350mW |
| Operating Temperature Range | -65 to +150°C |
| Diode Configuration | Dual In Series |
| RoHS | Compliant |
| Halogen Free | Halogen Free by design (G suffix) |
| Lead Free | PBFREE |
Download the complete datasheet for Central Semiconductor CMPD2005SG TR PBFREE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.