The CMPS5064TR is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a hold current of 5mA and an RMS current of 250mA. The device is packaged in a TO-236-3 case and is suitable for surface mount applications. The CMPS5064TR is not RoHS compliant.
Central Semiconductor CMPS5064TR technical specifications.
| Package/Case | TO-236-3 |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMPS5064TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.