The CMPZ5242B is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.35W. It has a 3-pin SOT-23 package and is suitable for use in a variety of applications. The diode is available from Central Semiconductor and is categorized as a zener diode within the discrete semiconductors category. The device has a minimum operating temperature of -65°C and a number of terminals of 3. It is a single-element device with a terminal position of dual.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMPZ5242B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMPZ5242B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Central Semiconductor CMPZ5242B
Demonstration circuit DC2708A is a 135V, 5A high-side switch featuring the LTC7001 NMOS driver, providing fast switching times and 100% duty cycle operation.