This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a dual terminal configuration and is constructed from a single element. The diode is designed for use in general purpose rectification applications and is packaged in a SMA, 2 PIN format.
Central Semiconductor CMSH2-40M technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Central Semiconductor CMSH2-40M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.