This general purpose rectifier diode is available in a SOT-323 package and is rated for operation from -65°C to 150°C. It has a maximum current rating of 100mA and a maximum power dissipation of 275mW. The diode is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMSSH-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMSSH-3 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSSH-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.