Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, SUPERMINI-3
Checking distributor stock and pricing after the page loads.
Central Semiconductor CMSSH-3E technical specifications.
| Package/Case | SOT-323 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 750mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |