The CMSSH-3S is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 100mA and a maximum power dissipation of 275mW. The diode is packaged in a SOT-323 package and is available in quantities of 3000 per reel. The CMSSH-3S is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMSSH-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMSSH-3S technical specifications.
| Package/Case | SOT-323 |
| Current Rating | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 750mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSSH-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.