The CMSSH-3TR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 275mW and a maximum reverse voltage of 30V. The diode is packaged in a SOT-323 surface mount package and is lead free. It has a reverse recovery time of 5ns and a maximum reverse current of 100uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Central Semiconductor CMSSH-3TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMSSH-3TR technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-323 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 275mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 275mW |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSSH-3TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.