The CMSZ5245B is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a power dissipation of 250mW and a Zener voltage of 15V. The diode is packaged in a SOT-323 case and is available in quantities of 3000 units per reel. The CMSZ5245B is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor CMSZ5245B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CMSZ5245B technical specifications.
| Package/Case | SOT-323 |
| Impedance | 16R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 8.5mA |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZ5245B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.