The CMSZ5257B is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a Zener voltage of 33V and a voltage tolerance of 5%. The diode has a maximum reverse leakage current of 100nA and a maximum power dissipation of 250mW. It is available in a SOT-323 package, which is suitable for surface mount applications.
Central Semiconductor CMSZ5257B technical specifications.
| Package/Case | SOT-323 |
| Impedance | 58R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Current | 3.8mA |
| Zener Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CMSZ5257B to view detailed technical specifications.
No datasheet is available for this part.